833-015-523-101

Heilind Number:EDA833-015-523-101
Manufacturer:EDAC
Manufacturer Number:833-015-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-523-101

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, this connector is not only aesthetically pleasing but also offers high-performance functionality, with a maximum amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contacts, it ensures long-lasting and stable connections. With a single row layout and a pitch of .156 inches, it provides easy and secure attachment to your circuit boards. Boasting 15 positions and a straight mount orientation, it allows for efficient and compact PCB designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in this essential component for your electronic projects and experience seamless connectivity like never before.