833-015-523-102

Heilind Number:EDA833-015-523-102
Manufacturer:EDAC
Manufacturer Number:833-015-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-523-102

Detailed Description

Enhance your PCB connections with this durable and efficient Card Edge Connector. Designed for optimal performance, it features a single row configuration with 15 positions, ensuring seamless connectivity. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety. With a contact material of Copper Alloy, it offers excellent conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide variety of applications. Trust in its quality and performance to elevate your electronic projects.