833-015-523-103

Heilind Number:EDA833-015-523-103
Manufacturer:EDAC
Manufacturer Number:833-015-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-523-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. Its single-row configuration, with 15 copper alloy contacts, ensures efficient signal transmission. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment on the board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Trust in this connector for reliable performance in your electronic projects.