833-015-523-108

Heilind Number:EDA833-015-523-108
Manufacturer:EDAC
Manufacturer Number:833-015-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-523-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row layout with 15 positions, ideal for efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. The copper alloy contact material guarantees secure connections, while the .156 inch pitch and .2 inch row spacing offer convenient installation. With a 3A amperage rating and an extensive operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your connectivity needs. Elevate your projects with seamless board-to-board connections using this essential component.