833-015-523-602

Heilind Number:EDA833-015-523-602
Manufacturer:EDAC
Manufacturer Number:833-015-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-523-602

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row with 15 positions, ideal for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity in diverse applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in challenging environments. Upgrade your electronic assemblies with this essential connector, a must-have in any engineer's toolkit.