833-015-523-603

Heilind Number:EDA833-015-523-603
Manufacturer:EDAC
Manufacturer Number:833-015-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-523-603

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a sleek green design, this connector ensures efficient power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row housing and 15 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, ensures excellent conductivity. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise mounting on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronic setups with this essential component.