833-015-524-101

Heilind Number:EDA833-015-524-101
Manufacturer:EDAC
Manufacturer Number:833-015-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-524-101

Detailed Description

Introducing our Card Edge Connector, designed for seamless PCB connectivity. Featuring a vibrant green color and a single-row layout with 15 positions, this connector ensures efficient data transfer in your electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable performance. The .156-inch pitch and .2-inch row spacing provide easy installation on your circuit board. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation makes integration a breeze. Trust in this high-quality connector for your board-to-board PCB connections.