833-015-524-104

Heilind Number:EDA833-015-524-104
Manufacturer:EDAC
Manufacturer Number:833-015-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-524-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and durability, this connector boasts a vibrant green hue and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in challenging environments. With a single row layout and 15 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Whether you're a DIY enthusiast or a professional engineer, this connector is a must-have for your projects. Elevate your connectivity game with our Card Edge Connector.