833-015-524-603

Heilind Number:EDA833-015-524-603
Manufacturer:EDAC
Manufacturer Number:833-015-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-524-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green hue, this connector boasts a single row with 15 positions, ideal for efficient data transmission. Built to last, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation offers versatility, making it a must-have in your collection of PCB connectors. Elevate your connectivity game with this essential component.