833-015-540-101

Heilind Number:EDA833-015-540-101
Manufacturer:EDAC
Manufacturer Number:833-015-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-540-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and reliability, this connector features a single row configuration with 15 positions, ideal for seamless PCB connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting performance even in demanding environments. Copper alloy contacts provide optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable power transmission in various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in this high-quality component to streamline your board-to-board connections with ease and efficiency.