833-015-540-102

Heilind Number:EDA833-015-540-102
Manufacturer:EDAC
Manufacturer Number:833-015-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue that stands out on your board. Designed for high performance, it offers a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row layout and 15 positions, this connector facilitates seamless connections between boards. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Trust in our connector for superior board-to-board connectivity in your projects.