833-015-540-603

Heilind Number:EDA833-015-540-603
Manufacturer:EDAC
Manufacturer Number:833-015-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-540-603

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for seamless integration, this essential component features 15 positions in a single row, with a pitch of .156 inches and a row spacing of .2 inches. Crafted from resilient UL 94V-0 Thermoplastic Polyester, it guarantees durability and performance even in challenging environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contact material ensures reliable conductivity, while the vibrant green housing adds a touch of color to your setup. Whether you're a DIY enthusiast or a seasoned professional, this connector is a must-have for your PCB assembly projects.