833-015-541-102

Heilind Number:EDA833-015-541-102
Manufacturer:EDAC
Manufacturer Number:833-015-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high performance, this connector features a single row with 15 positions, ideal for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures longevity and stability in your electronic setups. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environmental conditions. Whether you need it for industrial machinery or consumer electronics, this connector, boasting a 3A amperage rating, is a must-have for your projects. Rest assured, its straight mount orientation offers easy installation, making it a convenient choice for professionals and DIY enthusiasts alike. Elevate your PCB assembly with this essential component.