833-015-541-103

Heilind Number:EDA833-015-541-103
Manufacturer:EDAC
Manufacturer Number:833-015-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-541-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With a single row design and 15 positions, it offers seamless integration on your PCB. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Designed for straight mounting orientation, it is suitable for a variety of setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.