833-015-541-107

Heilind Number:EDA833-015-541-107
Manufacturer:EDAC
Manufacturer Number:833-015-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-541-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setup. Featuring a vibrant green color, this connector not only stands out visually but also ensures reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With a single row layout and 15 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while the .156" pitch and .2" row spacing facilitate easy installation. Whether you require straight or right-angle mounting, this connector accommodates your setup with versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Elevate your PCB connections with this essential component, ideal for various applications in the electronics industry.