833-015-541-603

Heilind Number:EDA833-015-541-603
Manufacturer:EDAC
Manufacturer Number:833-015-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-541-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, meticulously crafted for high performance. Boasting a vibrant green hue, this connector not only stands out visually but also offers exceptional functionality. Designed for seamless integration, it features a single row configuration with 15 positions, ensuring optimal connectivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the contact material is made of Copper Alloy, delivering reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Its straight mount orientation further simplifies installation, making it a must-have for any project requiring robust board-to-board connectivity. Elevate your PCB design with this essential component, a true game-changer in the realm of connectors.