833-015-541-607

Heilind Number:EDA833-015-541-607
Manufacturer:EDAC
Manufacturer Number:833-015-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-541-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 15 positions, offering optimal versatility for your electronic assemblies. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation in diverse environments. The contact material, made from Copper Alloy, guarantees efficient power transmission with a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Its straight mount orientation simplifies installation, making it a valuable addition to your connectivity solutions. Elevate your PCB design with this essential component.