833-015-542-101

Heilind Number:EDA833-015-542-101
Manufacturer:EDAC
Manufacturer Number:833-015-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-542-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vivid green hue. Designed for optimal performance, this connector boasts a 3 A amperage and features a single row configuration with 15 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable and safe operation even in harsh environments. The Copper Alloy contact material ensures secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides seamless integration into your board setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality connector.