833-015-542-602

Heilind Number:EDA833-015-542-602
Manufacturer:EDAC
Manufacturer Number:833-015-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-542-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in electronic assemblies. Designed for seamless integration, this connector features a single row with 15 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it guarantees long-lasting performance even in demanding environments. The copper alloy contact material provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a seasoned engineer or a DIY enthusiast, this connector is a must-have for your project. Elevate your connectivity game with this essential component.