833-015-542-604

Heilind Number:EDA833-015-542-604
Manufacturer:EDAC
Manufacturer Number:833-015-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-542-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high performance, this connector features a single row configuration with 15 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments, with a wide temperature range of -40 to 105 °C. The contact material, made of Copper Alloy, offers optimal conductivity for efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment and secure connections. Perfect for board-to-board applications, its straight mount orientation simplifies installation. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.