833-015-542-607

Heilind Number:EDA833-015-542-607
Manufacturer:EDAC
Manufacturer Number:833-015-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-542-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green color, this connector offers a single row layout with 15 positions for efficient data transfer. Each contact is made of durable Copper Alloy, ensuring reliable performance. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Upgrade your electronic connections with this essential component.