833-015-544-101

Heilind Number:EDA833-015-544-101
Manufacturer:EDAC
Manufacturer Number:833-015-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable connections. With a single row layout and a total of 15 positions, it offers ample space for your PCB needs. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector operates seamlessly in a wide temperature range from -40 to 105°C. Perfect for various applications, it's a must-have in any electronics setup. Elevate your connectivity game with this top-of-the-line Card Edge Connector.