833-015-544-108

Heilind Number:EDA833-015-544-108
Manufacturer:EDAC
Manufacturer Number:833-015-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-544-108

Detailed Description

Enhance your PCB connectivity with this vibrant green Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from robust UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even under demanding conditions. With one row of 15 copper alloy contacts, this connector offers efficient power transfer at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable functionality in diverse environments. Trust in this high-quality connector for your board-to-board PCB connections, facilitating smooth data transmission in your electronic devices.