833-015-544-603

Heilind Number:EDA833-015-544-603
Manufacturer:EDAC
Manufacturer Number:833-015-544-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-544-603

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and reliability. Featuring a vibrant green color, this connector not only stands out visually but also offers a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row design and 15 positions, it ensures seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation, .156-inch pitch, and .2-inch row spacing make installation a breeze. Trust in our high-quality connector to streamline your board-to-board PCB connections efficiently.