833-015-544-612

Heilind Number:EDA833-015-544-612
Manufacturer:EDAC
Manufacturer Number:833-015-544-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-544-612

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual appeal but also ensures easy identification. With a high amperage rating of 3A, it guarantees reliable power transmission. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. This single-row connector, with copper alloy contacts, provides secure and efficient connections. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on your PCB. Boasting 15 positions, it allows for multiple connections within a compact space. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for applications in the electronics industry, this connector is a must-have for achieving optimal performance and connectivity in your projects.