833-015-558-101

Heilind Number:EDA833-015-558-101
Manufacturer:EDAC
Manufacturer Number:833-015-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration on circuit boards. Featuring a vibrant green color, this connector stands out for its performance and durability. With an amperage rating of 3 A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. This single-row connector boasts 15 positions, perfect for a wide range of applications. Made of Copper Alloy, the contacts provide excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for flexible installation, while the operating temperature range of -40 to 105 °C ensures reliable performance in varying environments. Trust in this connector for your board-to-board PCB connection needs.