833-015-558-102

Heilind Number:EDA833-015-558-102
Manufacturer:EDAC
Manufacturer Number:833-015-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-558-102

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector is not just visually appealing but also robust, with a UL 94V-0 Thermoplastic Polyester housing ensuring durability. The single-row design, with 15 positions and a pitch of .156 inches, offers efficient signal transmission. Crafted with Copper Alloy contacts, it guarantees reliable performance. Its right angle mount orientation allows for flexible PCB assembly, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Ideal for use in board-to-board connections, this connector is a versatile solution for your electronic connectivity needs.