833-015-558-104

Heilind Number:EDA833-015-558-104
Manufacturer:EDAC
Manufacturer Number:833-015-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The copper alloy contact material guarantees secure and stable connections, with a current rating of 3 A. With a single row design and a pitch of .156 inches, it offers seamless integration onto your board. Boasting 15 positions, it allows for multiple connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your PCB assembly with this essential component.