833-015-558-107

Heilind Number:EDA833-015-558-107
Manufacturer:EDAC
Manufacturer Number:833-015-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-558-107

Detailed Description

Enhance connectivity within electronic systems with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers 15 positions for seamless board-to-board connection. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures both durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable power transmission at an amperage of 3 A. Designed for efficiency, its right-angle mount orientation and compact structure provide easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various industrial applications.