833-015-558-602

Heilind Number:EDA833-015-558-602
Manufacturer:EDAC
Manufacturer Number:833-015-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-558-602

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for efficiency, it features a single row with 15 positions, perfect for seamless board-to-board connections. The durable housing material, UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments, with a contact material of Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this high-quality component.