833-015-558-607

Heilind Number:EDA833-015-558-607
Manufacturer:EDAC
Manufacturer Number:833-015-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-558-607

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board interfacing. Designed for optimal performance, this connector features a single row layout with 15 positions, ensuring efficient data transfer. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 thermoplastic polyester housing offers durability and safety. The vibrant green color not only adds a pop of style but also aids in easy identification. With a pitch of .156 inches and a row spacing of .2 inches, installation is a breeze. Whether you're a DIY enthusiast or a professional, this right-angle mount connector is essential for your electronic projects. Operable in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connector game and experience seamless connectivity like never before.