833-015-558-608

Heilind Number:EDA833-015-558-608
Manufacturer:EDAC
Manufacturer Number:833-015-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color, ensuring easy identification amidst intricate circuitry. Constructed from UL 94V-0 Thermoplastic Polyester, it guarantees robust durability and safety, even in demanding environments. With a single row layout and 15 positions, this connector offers efficient space utilization without compromising on functionality. Crafted with precision, its Copper Alloy contacts provide reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless board-to-board connections. The right-angle mount orientation further enhances versatility, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance in both extreme cold and heat. Elevate your PCB design with this essential component, a testament to quality and innovation in the realm of connectors.