833-015-558-612

Heilind Number:EDA833-015-558-612
Manufacturer:EDAC
Manufacturer Number:833-015-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-558-612

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector. Designed for efficient power transfer, it boasts a 3A amperage rating, making it ideal for high-performance applications. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation, while the Copper Alloy contacts provide superior conductivity. With a single row layout and 15 positions, it offers ample space for seamless board-to-board connections. Featuring a convenient right-angle mount orientation, it allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability even in harsh environments. Upgrade your PCB setup with this essential component.