833-015-559-101

Heilind Number:EDA833-015-559-101
Manufacturer:EDAC
Manufacturer Number:833-015-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant green color adds a touch of distinction, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. Crafted with precision, it features Copper Alloy contacts for optimal conductivity. With a single row design and a pitch of .156 inches, it offers seamless integration for your electronic projects. Boasting 15 positions and a 3A amperage rating, it can handle your data and power transmission needs with ease. The right-angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for board-to-board connections, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with the best in PCB connectivity.