833-015-559-102

Heilind Number:EDA833-015-559-102
Manufacturer:EDAC
Manufacturer Number:833-015-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 15 positions, ensuring optimal compatibility with your board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and efficient power transmission. The right-angle mount orientation offers flexibility in installation, while a .156 inch pitch and .2 inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is ideal for demanding environments. Elevate your electronic assemblies with this essential component.