833-015-559-112

Heilind Number:EDA833-015-559-112
Manufacturer:EDAC
Manufacturer Number:833-015-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-559-112

Detailed Description

Enhance your circuit connections with our Card Edge Connector. Designed for efficient board-to-board PCB connectivity, this connector boasts a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 15 positions, it ensures seamless integration on your PCB. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your electronic assemblies with this essential component.