833-015-559-603

Heilind Number:EDA833-015-559-603
Manufacturer:EDAC
Manufacturer Number:833-015-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-559-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Boasting a vibrant green hue, this connector not only stands out visually but also offers exceptional performance, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating conditions, with an extensive temperature range of -40 to 105 °C. Featuring a single row design with 15 positions spaced at a pitch of .156 inches, and a row spacing of .2 inches, it facilitates efficient data and signal transfer. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the right-angle mount orientation enables seamless installation in tight spaces. Whether you're a professional in the electronics industry or a DIY enthusiast, this Card Edge Connector is a must-have for your project. Elevate your connectivity game and ensure precision and reliability with every connection.