833-015-559-608

Heilind Number:EDA833-015-559-608
Manufacturer:EDAC
Manufacturer Number:833-015-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-015-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-015-559-608

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers reliable performance even in demanding environments. With a contact material of Copper Alloy, it ensures stable and efficient power transmission. Featuring a single row design with 15 positions, it's ideal for various PCB applications. The right-angle mount orientation allows for convenient installation, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs.