833-016-520-102

Heilind Number:EDA833-016-520-102
Manufacturer:EDAC
Manufacturer Number:833-016-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 16 positions, accommodating a wide range of applications. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and reliability. Crafted with precision, the contacts are constructed from high-quality Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and maintenance. Suitable for various industries, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for a secure and stable connection, meeting your connectivity needs with exceptional performance. Elevate your electronic designs with this essential Card Edge Connector.