833-016-520-104

Heilind Number:EDA833-016-520-104
Manufacturer:EDAC
Manufacturer Number:833-016-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed for single-row setups, this connector boasts 16 positions, each crafted with precision from durable Copper Alloy for reliable conductivity. The housing, made from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, ensures both safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal spacing for efficient signal transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various environments. Its straight mount orientation facilitates easy installation, making it ideal for a wide range of applications in the electronics industry. Trust in the quality and performance of this connector to streamline your PCB connections effectively.