833-016-520-108

Heilind Number:EDA833-016-520-108
Manufacturer:EDAC
Manufacturer Number:833-016-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With a single row layout and a pitch of .156 inches, it offers 16 positions for secure connections. The contact material, Copper Alloy, guarantees high conductivity and durability. Perfect for board-to-board applications, its straight mount orientation and row spacing of .2 inches streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.