833-016-520-201

Heilind Number:EDA833-016-520-201
Manufacturer:EDAC
Manufacturer Number:833-016-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-520-201

Detailed Description

Enhance connectivity on your PCB with this efficient Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is built to withstand currents of up to 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 16 positions spread across 2 rows, it offers ample connectivity options, while the Copper Alloy contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for seamless board-to-board connections in your electronic projects.