833-016-520-202

Heilind Number:EDA833-016-520-202
Manufacturer:EDAC
Manufacturer Number:833-016-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-520-202

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. The Copper Alloy contacts offer reliable conductivity, with a pitch of .156 inches and a total of 16 positions for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation and convenient row spacing of .2 inches make it easy to integrate into your designs, catering to a wide range of electronic devices and systems. Upgrade your connectivity solutions with this high-performance Card Edge Connector.