833-016-520-602

Heilind Number:EDA833-016-520-602
Manufacturer:EDAC
Manufacturer Number:833-016-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-520-602

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Featuring a vibrant Green color, this essential component ensures seamless power transmission with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance in various environments. With one row of 16 positions and a .156-inch pitch, precise and secure connections are achieved effortlessly. The Copper Alloy contact material and straight mount orientation further enhance reliability, while the wide operating temperature range of -40 to 105°C ensures functionality in both extreme cold and hot conditions. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.