833-016-520-612

Heilind Number:EDA833-016-520-612
Manufacturer:EDAC
Manufacturer Number:833-016-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-520-612

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency, it features a single row with 16 positions, ensuring seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees long-lasting performance even in harsh environments. With a current rating of 3 A and contact material made of reliable Copper Alloy, it ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment during installation. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is a versatile and essential component for any PCB assembly project. Its straight mount orientation further simplifies integration, making it a valuable addition to your connector lineup.