833-016-520-804

Heilind Number:EDA833-016-520-804
Manufacturer:EDAC
Manufacturer Number:833-016-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-520-804

Detailed Description

Enhance connectivity within your PCB setups with our durable Card Edge Connector. Featuring a vibrant green hue for easy identification, this connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. With two rows and 16 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch further optimize performance. Designed for straight mounting orientation, it facilitates hassle-free installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in this high-quality connector to streamline your PCB connectivity needs.