833-016-521-101

Heilind Number:EDA833-016-521-101
Manufacturer:EDAC
Manufacturer Number:833-016-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With a single row layout and 16 positions, it offers seamless integration for your board-to-board connections. The high-quality Copper Alloy contacts and .156-inch pitch guarantee reliable signal transmission. Its straight mount orientation and compact .2-inch row spacing provide easy installation and efficient use of space. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your electronic projects. Elevate your connectivity game with this essential component.