833-016-521-103

Heilind Number:EDA833-016-521-103
Manufacturer:EDAC
Manufacturer Number:833-016-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-521-103

Detailed Description

Upgrade your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 16 positions, it offers seamless connectivity for your PCB projects. The contact material, Copper Alloy, ensures reliable transmission of data and power, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether you're working on a personal DIY project or a professional endeavor, our Card Edge Connector is the perfect choice for secure and efficient board-to-board connections.