833-016-521-107

Heilind Number:EDA833-016-521-107
Manufacturer:EDAC
Manufacturer Number:833-016-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-521-107

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and a single row layout with 16 positions for optimal functionality. The connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating conditions. Its Copper Alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, this connector offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Trust in this essential component for robust and dependable board-to-board connections.