833-016-521-201

Heilind Number:EDA833-016-521-201
Manufacturer:EDAC
Manufacturer Number:833-016-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-521-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With a double-row configuration and 16 positions, it offers ample connectivity options. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transfer. The .156 inch pitch and .2 inch row spacing provide seamless integration onto your board. Perfect for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105°C, making it suitable for diverse environments. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.